DO3316P-103MLB

Coilcraft
994-DO3316P-103MLB
DO3316P-103MLB

Mfr.:

Description:
Power Inductors - SMD 10uH Unshld 20% 3.9A 38mOhms

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Inductor
9.4 mm x 5.21 mm x 12.95 mm
Unshielded
10 uH
20 %
3.9 A
38 mOhms
3.8 A
- 40 C
+ 85 C
30 MHz
Standard
12.95 mm
9.4 mm
5.21 mm
Ferrite
DO3316P
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coilcraft
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUT TAPE NO LONGER AVAILABLE ORDER FULL REEL PART NUMBER; E OR L TERMINATION NOT
RECOMMENDED, R TERMINATION PREFERRED.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-1

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DO3316P SMD Power Inductors

Coilcraft DO3316P SMD Power Inductors offer high energy storage and very low resistance as well as higher L values suitable for EL driver circuits. These devices feature an inductance range of 1.0µH to 3300µH and robust temperature deflection, which prevents damage during solder reflow. Coilcraft DO3316P SMD Power Inductors are ideal for DC-DC conversion in notebook computers, PDAs, step-up or step-down converters, and flash memory programmers. A sample kit is available. 

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.48
Min:
1

Similar Products