LPD3015-682MLC

Coilcraft
994-LPD3015-682MLC
LPD3015-682MLC

Mfr.:

Description:
Coupled Inductors Coupled Inductor 20% 690mA 622mOhms

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Coupled Inductors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LPD3015
6.8 uH
27.2 uH
20 %
690 mA
622 mOhms
3 mm
3 mm
1.4 mm
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Coilcraft
Core Material: Ferrite
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: LPD3015-682MLB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
E OR L TERMINATION NOT RECOMMENDED, R TERMINATION PREFERRED

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-2

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Coilcraft LPD3015-682MRC
Coilcraft
Coupled Inductors LPD3015 Low Profile 20% 790mA 622mOhms