VER2923-332KL

Coilcraft
994-VER2923-332KL
VER2923-332KL

Mfr.:

Description:
Power Inductors - Leaded 3.3uH Shld 10% 26A 2.6mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.70 $7.70
$6.85 $68.50
$5.83 $145.75
$5.48 $274.00
$5.23 $523.00
$5.14 $1,285.00
$4.97 $2,485.00
$4.56 $4,560.00

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - Leaded
RoHS:  
Power Choke
Radial
16.46 mm x 22.23 mm x 26.92 mm
Shielded
3.3 uH
10 %
26 A
2.6 mOhms
108 A
- 40 C
+ 85 C
40 MHz
Standard
PCB Mount
26.92 mm
16.46 mm
22.23 mm
Ferrite
VER2923
Tray
Application: Class D Audio Amplifier
Brand: Coilcraft
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Test Frequency: 300 kHz
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

VER2923 Shielded Power Inductors

Coilcraft VER2923 Shielded Power Inductors are designed for high current power supply applications with saturation current ratings over 100A. This series is also ideal for use in Class-D applications. Coilcraft VER2923 Shielded Power Inductors feature flat wire windings that provide exceptionally low DC and AC resistance. They utilize vertical mounting for a small footprint and are RoHS and REACH compliant.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).