24117

Cole Hersee
576-24117
24117

Mfr.:

Description:
Solenoids & Actuators 125A MAKE & BREAK CONT DUTY 6-36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.37 $56.37
$46.74 $233.70

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
Continuous
12 VDC
17.5 Ohms
- 40 C
+ 85 C
64 mm
24
Bulk
Brand: Cole Hersee
Diameter: 46.48 mm
Product Type: Solenoids & Actuators
Factory Pack Quantity: 40
Subcategory: Solenoids & Actuators
Tradename: Cole Hersee
Unit Weight: 413.035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8536410019
USHTS:
8536410060
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8541100000
MXHTS:
8541100101
BRHTS:
85364100
ECCN:
EAR99

Automotive High Current DC Relays

Cole Hersee Automotive High Current DC Relays deliver high performance while minimizing arcing and contact oxidation. The relays are designed for universal use with the ability to handle loads up to 200A. A PVC-coated option is available for a more environmentally sealed product. These relays feature SPST normally open contacts and 6VDC to 36VDC voltage rating. The devices have a plated steel housing and include hex nuts and washers for fastening. Typical applications for Cole Hersee Automotive High Current DC Relays include agriculture, construction, trucks and buses, material handling, and aftermarket.

Relays & Switches for Commercial Vehicles

Cole Hersee offers a wide range of relays and switches designed for commercial vehicle products. Cole Hersee features a selection of DC solenoids and relays, such as plug-in relays, solid-state relays, compact relays, and more. The DC solenoids are relays used for remote switching of electrical currents from 20A to 600A. The electrical and electronic switches include a portfolio of manually or mechanically operated and foot-operated switches as well as switches activated by temperature or pressure.