1N4004-G

Comchip Technology
750-1N4004-G
1N4004-G

Mfr.:

Description:
Rectifiers VR=400V, IO=1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,951

Stock:
14,951 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.211 $0.21
$0.138 $1.38
$0.073 $7.30
$0.053 $26.50
$0.042 $42.00
Full Ammo Pack (Order in multiples of 5000)
$0.035 $175.00
$0.029 $290.00
$0.027 $675.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.13
Min:
1

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
DO-41-2
400 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
5 uA
- 55 C
+ 150 C
1N4004
Ammo Pack
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99