1N5407T-G

Comchip Technology
750-1N5407T-G
1N5407T-G

Mfr.:

Description:
Small Signal Switching Diodes VRRM=800V, IAV=3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,230

Stock:
1,230 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.47 $0.47
$0.33 $3.30
$0.205 $20.50
$0.142 $71.00
Full Reel (Order in multiples of 1200)
$0.119 $142.80
$0.106 $254.40
$0.091 $436.80
$0.084 $806.40
$0.077 $1,848.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
Through Hole
800 V
200 A
3 A
Single
1 V
5 uA
- 65 C
+ 125 C
1N5407
Reel
Cut Tape
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99