3KP43A-G

Comchip Technology
750-3KP43A-G
3KP43A-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3000W VRWM=43V,Unidi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
43 V
Axial
69.4 V
43 V
R6
43.23 A
3 kW
- 55 C
+ 150 C
TVS Diodes
3KP43
Reel
Cut Tape
Brand: Comchip Technology
Factory Pack Quantity: 250
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.67 $2.67
$1.72 $17.20
$1.40 $70.00
$1.17 $117.00
Full Reel (Order in multiples of 250)
$1.17 $292.50
$0.916 $458.00
$0.84 $840.00
$0.807 $1,614.00
$0.734 $3,670.00
$0.715 $7,150.00