6A01B-G

Comchip Technology
750-6A01B-G
6A01B-G

Mfr.:

Description:
Rectifiers DIODE GEN PURP 100V 6A R6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.89 $0.89
$0.551 $5.51
$0.377 $37.70
$0.295 $177.00
$0.234 $234.00
$0.216 $561.60
$0.198 $990.00
$0.19 $1,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.91
Min:
1

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
R-6-2
100 V
6 A
Standard Recovery Rectifier
Single
1 V
300 A
10 uA
- 55 C
+ 150 C
6A01
Bulk
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99