ACDST-70-G

Comchip Technology
750-ACDST-70-G
ACDST-70-G

Mfr.:

Description:
Small Signal Switching Diodes 200mA 70V Common Cathode AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-3
70 V
500 mA
200 mA
Dual
6 ns
1.25 V
2.5 uA
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 1.5 pF
Pd - Power Dissipation: 225 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541400029
USHTS:
8541100070
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.361 $0.36
$0.207 $2.07
$0.127 $12.70
$0.091 $45.50
$0.079 $79.00
Full Reel (Order in multiples of 3000)
$0.069 $207.00
$0.058 $348.00
$0.051 $459.00
$0.033 $792.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩