ACDSW21-G

Comchip Technology
750-ACDSW21-G
ACDSW21-G

Mfr.:

Description:
Small Signal Switching Diodes 200mA 200V AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,826

Stock:
1,826 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.29 $0.29
$0.197 $1.97
$0.126 $12.60
$0.077 $38.50
$0.06 $60.00
Full Reel (Order in multiples of 3000)
$0.052 $156.00
$0.043 $258.00
$0.036 $324.00
$0.034 $816.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-123-2
200 V
2.5 A
200 mA
Single
50 ns
1.25 V
100 nA
- 65 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Diode Capacitance: 5 pF
Pd - Power Dissipation: 250 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541400029
USHTS:
8541100070
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99