ACGRTS4006-HF

Comchip Technology
750-ACGRTS4006-HF
ACGRTS4006-HF

Mfr.:

Description:
Rectifiers SMD 800V 1A AUTOMOTIVE GRADE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
SOD-123FL-2
800 V
1 A
Standard Recovery Rectifier
Single
1 V
30 A
10 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CGRTS General Purpose Rectifiers

Comchip CGRTS General Purpose Rectifiers come in a compact package (SOD-123F) that is ideal for surface mount applications. These devices have a forward current (IO) rating of 1A and are available in either a 50V, 100V, 200V, 400V, 600V, 800V or 1000V VRRM rating. These rectifiers come with a low leakage current and are easy to use with pick and place automation. Each of the ACGRTS devices complies with AEC-Q101 standards for use in automotive applications.

In Stock: 1,960

Stock:
1,960 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.48 $0.48
$0.328 $3.28
$0.208 $20.80
$0.131 $65.50
$0.116 $116.00
Full Reel (Order in multiples of 3000)
$0.098 $294.00
$0.085 $510.00
$0.076 $684.00
$0.055 $1,320.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩