ACZRH584C3V6-HF

Comchip Technology
750-ACZRH584C3V6-HF
ACZRH584C3V6-HF

Mfr.:

Description:
Zener Diodes AUTOMOTIVE DIODE ZENER 3.6V 200MW SOD-523

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
3.6 V
SMD/SMT
SOD-523-2
200 mW
5 uA
90 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
Brand: Comchip Technology
Height: 0.7 mm
Length: 1.3 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 0 mV/C
Width: 0.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.50 $0.50
$0.347 $3.47
$0.219 $21.90
$0.138 $69.00
$0.121 $121.00
Full Reel (Order in multiples of 3000)
$0.076 $228.00
$0.067 $402.00
$0.058 $522.00
$0.055 $1,320.00