ACZRT55C15-G

Comchip Technology
750-ACZRT55C15-G
ACZRT55C15-G

Mfr.:

Description:
Zener Diodes Zener Diodes 15V 350mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.33 $0.33
$0.204 $2.04
$0.127 $12.70
$0.094 $47.00
$0.083 $83.00
Full Reel (Order in multiples of 3000)
$0.069 $207.00
$0.062 $372.00
$0.053 $477.00
$0.05 $1,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
15 V
SMD/SMT
SOT-23-3
350 mW
5 %
100 nA
30 Ohms
- 55 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1 mm
Length: 3.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 13 mV/C
Width: 1.5 mm
Zener Current: 100 nA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541400029
USHTS:
8541100050
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99

ACZRT55C-G Automotive Zener Diodes

Comchip Technology ACZRT55C-G Automotive Zener Diodes are housed in a SOT-23 package and planar die constructed. These Zener diodes offer 350mW power dissipation and 0.9V of the forward voltage at a 10mA current. The ACZRT55C-G Zener diodes are RoHS compliant, AEC-Q101 qualified, and ideal for automated assembly processes.