BR10005SG-G

Comchip Technology
750-BR10005SG-G
BR10005SG-G

Mfr.:

Description:
Bridge Rectifiers BRIDGE RECTIFIER 10A 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
BR8-4
10 A
50 V
1.1 V
175 A
- 55 C
+ 150 C
19.6 mm
19.6 mm
7.5 mm
Bulk
Brand: Comchip Technology
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 50 V
Unit Weight: 3.610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541400029
USHTS:
8541100070
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BR10 SG Glass Passivated Bridge Rectifiers

Comchip BR10 SG Glass Passivated Bridge Rectifiers feature a low forward voltage drop. The BR10 SG series offers a 10A average forward current rating and peak reverse voltage ratings from 50V to 1000V. These rectifiers have a high 175 amperes peak surge forward current capability and an operating temperature range of -55°C to +150°C. They have a lead-free finish and are RoHS Compliant.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.11 $2,220.00
$1.08 $2,808.00
$1.03 $5,150.00