CDA6N08-G

Comchip Technology
750-CDA6N08-G
CDA6N08-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 6 CH ESD Suppressor Array 13V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$1.76 $4,400.00
$1.73 $8,650.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
6 Channel
SMD/SMT
7.2 V
SOIC-Narrow-8
5 pF
16 kV
16 kV
- 40 C
+ 85 C
CDA-G
Reel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: ESD Suppressors
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 950 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TVS / ESD Suppressor Diodes

Comchip Technology TVS / ESD suppressor diodes are designed for use in a variety of digital circuit protection applications including computer peripheral ports (IEEE 1284, USB, Firewire, SCSI, gaming, video, keyboard, and DC power), industrial control systems, and audio and network equipment. Comchip TVS / ESD suppressor diodes have characteristics of low capacitance, ultra-fast response time, and stable breakdown that give them significant application advantages over metal oxide varistors. These Comchip TVS / ESD suppressors are RoHS compliant and offer a 16KV ESD suppression at 8/20us transient rating (IEC 61000-4-2).