CPDUC60V0Z-HF

Comchip Technology
750-CPDUC60V0Z-HF
CPDUC60V0Z-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE ESD 60VWM BI-DIRECTIONAL 0603C/SOD-523F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,222

Stock:
2,222
Can Dispatch Immediately
On Order:
4,000
Expected 2026/07/09
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.48 $0.48
$0.334 $3.34
$0.169 $16.90
$0.138 $69.00
$0.104 $104.00
$0.086 $172.00
Full Reel (Order in multiples of 4000)
$0.074 $296.00
$0.063 $504.00
$0.06 $1,440.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
60 V
SMD/SMT
95 V
60 V
SOD-523F-2
1.6 A
152 W
5 pF
25 kV
25 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99