CZRL5259B-G

Comchip Technology
750-CZRL5259B-G
CZRL5259B-G

Mfr.:

Description:
Zener Diodes VZ=39V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
39 V
SMD/SMT
SOD-80-2
500 mW
5 %
80 Ohms
- 65 C
+ 175 C
Single
3.2 mA
Reel
Cut Tape
MouseReel
CZRL5259B
Brand: Comchip Technology
Diameter: 1.6 mm
Length: 3.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 0.094 %/C
Zener Current: 11.6 mA
Unit Weight: 57 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,069

Stock:
2,069 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.45 $0.45
$0.311 $3.11
$0.197 $19.70
$0.124 $62.00
$0.11 $110.00
Full Reel (Order in multiples of 2500)
$0.094 $235.00
$0.08 $400.00
$0.071 $710.00
$0.053 $1,325.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩