DF1510ST-G

Comchip Technology
750-DF1510ST-G
DF1510ST-G

Mfr.:

Description:
Bridge Rectifiers DFS GPP 1.5A 1000V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
DFS-4
1.5 A
1 kV
1.1 V
50 A
- 55 C
+ 150 C
8.2 mm
6.5 mm
2.6 mm
DF1510S
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541491050
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 391

Stock:
391 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.19 $1.19
$0.733 $7.33
$0.383 $38.30
$0.308 $154.00
Full Reel (Order in multiples of 1000)
$0.261 $261.00
$0.237 $474.00
$0.226 $1,130.00
$0.221 $5,525.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Comchip Technology DF1510S-G
Comchip Technology
Bridge Rectifiers DIODE SMD DFS BRIDGE RECTIFIER 1.5A 1000