ES8BC-HF

Comchip Technology
750-ES8BC-HF
ES8BC-HF

Mfr.:

Description:
Rectifiers RECTIFIER SUPER FAST RECOVERY 100V 8A SMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.00 $1.00
$0.622 $6.22
$0.405 $40.50
$0.312 $156.00
$0.283 $283.00
Full Reel (Order in multiples of 3000)
$0.242 $726.00
$0.226 $1,356.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMC/DO-214AB
100 V
8 A
Super Fast Recovery Rectifier
Single
980 mV
125 A
10 uA
35 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

ES8xC-HF Superfast Recovery Rectifiers

Comchip Technology ES8xC-HF Superfast Recovery Rectifiers feature a reverse voltage range of 50V to 600V, an 8A forward current, and a maximum recovery time of 35ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMC/DO-214AB packages, well suited for automated assembly.