P4KE11A-G

Comchip Technology
750-P4KE11A-G
P4KE11A-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS AXIAL 9.4V 400W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,973

Stock:
4,973 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
$0.361 $3.61
$0.23 $23.00
$0.187 $93.50
$0.155 $155.00
$0.133 $332.50
Full Ammo Pack (Order in multiples of 5000)
$0.11 $550.00
$0.109 $1,090.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
9.4 V
Axial
15.6 V
10.45 V
DO-41 (DO-204AL)
25.64 A
400 W
- 55 C
+ 150 C
P4KE11
Ammo Pack
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 321 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99