P4KE82A-G

Comchip Technology
750-P4KE82A-G
P4KE82A-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS AXIAL 70.1V 400W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
REACH - SVHC:
Unidirectional
1 Channel
70.1 V
Axial
113 V
77.9 V
DO-41 (DO-204AL)
3.54 A
400 W
- 55 C
+ 150 C
TVS Diodes
P4KE82
Ammo Pack
Brand: Comchip Technology
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.761 $0.76
$0.477 $4.77
$0.305 $30.50
$0.227 $113.50
$0.184 $184.00
$0.159 $397.50
Full Ammo Pack (Order in multiples of 5000)
$0.121 $605.00