PZTA44-G

Comchip Technology
750-PZTA44-G
PZTA44-G

Mfr.:

Description:
Bipolar Transistors - BJT NPN TRANISTOR 200MA 400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-223-3
NPN
Single
200 mA
400 V
400 V
6 V
750 mV
1 W
20 MHz
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
DC Collector/Base Gain hFE Min: 40
DC Current Gain hFE Max: 200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541400029
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 388

Stock:
388
Can Dispatch Immediately
On Order:
4,000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.811 $0.81
$0.505 $5.05
$0.391 $39.10
$0.249 $124.50
$0.224 $224.00
$0.204 $408.00
Full Reel (Order in multiples of 4000)
$0.169 $676.00
$0.154 $1,232.00
$0.148 $3,552.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩