X-406-E-TS

ControlByWeb
1035-X-406-E-TS
X-406-E-TS

Mfr.:

Description:
I/O Modules X-406 1-Wire multi-bus temperature and humidity monitoring module with four independent 1-Wire buses supporting up to 64 sensors, data logging, and open protocol integration. (PoE/Ethernet model; with temperature sensor).

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ControlByWeb
Product Category: I/O Modules
RoHS:  
Relay
Brand: ControlByWeb
Maximum Operating Temperature: + 65.5 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: I/O Modules
Series: 400 Series
Factory Pack Quantity: 1
Subcategory: I/O Modules
Tradename: ControlByWeb
Unit Weight: 141.748 g
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
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-406™ 1-Wire Multi-Bus Modules

ControlByWeb X-406™ 1-Wire Multi-Bus Modules use a 4-channel design that supports up to 64 temperature and humidity sensors (16 per channel). Designed for larger industrial and commercial applications, the X-406 series offers scalable monitoring for OEM equipment, process environments, and facilities that require broad sensor coverage. Additional features include a browser-based interface, open protocols, and an embedded GUI logic builder. These CBW X-406 modules function as stand-alone devices and provide seamless integration with SCADA, PLC, or cloud platforms, offering reliable, large-scale environmental data acquisition without vendor lock-in or licensing fees.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$330.05 $330.05