X-408-I

ControlByWeb
1035-X-408-I
X-408-I

Mfr.:

Description:
I/O Modules X-408 digital input module with 8 optically isolated digital inputs configurable for discrete on/off monitoring, counters, or frequency measurement, plus browser-based setup and logging. (standard Ethernet/DC-powered model).

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ControlByWeb
Product Category: I/O Modules
RoHS:  
Relay
Screw
Brand: ControlByWeb
Maximum Operating Temperature: + 65.5 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: I/O Modules
Series: 400 Series
Factory Pack Quantity: 1
Subcategory: I/O Modules
Tradename: ControlByWeb
Unit Weight: 141.748 g
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
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-408™ Digital Input Modules

ControlByWeb X-408™ Digital Input Modules are 8-channel input controllers that feature optically isolated digital inputs and are specially designed for reliable dry-contact monitoring in industrial and commercial environments. These modules can operate as stand-alone devices using the embedded GUI logic builder and browser-based interface. The X-408 devices can also be seamlessly integrated with SCADA, PLC, and IIoT systems via open protocols. CBW X-408 Digital Input Modules provide dependable digital input management without licensing fees or vendor lock-in, making them ideal for monitoring alarm panels, doors, parking sensors, and digital pulse meters.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$240.03 $240.03