X-412CW-I-D10

ControlByWeb
1035-X-412CW-I-D10
X-412CW-I-D10

Mfr.:

Description:
I/O Controllers X-412 4-channel relay and analog input module with 4 high-resolution analog inputs, 4 relays, browser-based logic, data logging, and open protocol support. (cellular/Wi-Fi model; with a 12-month, 10 MB/mo cellular data plan included).

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ControlByWeb
Product Category: I/O Controllers
RoHS:  
4 Output
Analog
Relay
DIN Rail Mount
4 Input
400 Series
Brand: ControlByWeb
Maximum Operating Temperature: + 65.5 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 28 VDC
Supply Voltage - Min: 9 VDC
Tradename: ControlByWeb
Unit Weight: 141.748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-412™ 4-Channel Relay & Analog Input Modules

ControlByWeb X-412™ 4-Channel Relay and Analog Input Modules are Ethernet-based I/O controllers engineered for precise monitoring in industrial and OEM applications and feature 4 high-resolution analog inputs and 4 relays. These flexible relay modules use a browser-based interface and embedded GUI logic builder to enable event-driven automation, scheduling, and data acquisition, all without external software or licensing fees. The X-412 devices function as stand-alone monitoring devices, supporting open protocols (Modbus, MQTT, SNMP, REST) and integrating seamlessly with SCADA and PLC systems. These CBW relay and analog input modules provide a reliable and scalable solution for equipment control, process monitoring, and facility automation. The product line includes an X-412CW model with Wi-Fi® capability, for enhanced application flexibility and cost-effectiveness.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$596.08 $596.08