X-417:1-I

ControlByWeb
1035-X-417:1-I
X-417:1-I

Mfr.:

Description:
I/O Modules X-417 industrial analog output controller with 1 analog output channel, browser-based setup, analog signal mirroring, voltage/current outputs, and open protocol integration. (standard Ethernet/DC-powered model).

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ControlByWeb
Product Category: I/O Modules
RoHS:  
Relay
Brand: ControlByWeb
Maximum Operating Temperature: + 65.5 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: I/O Modules
Series: 400 Series
Factory Pack Quantity: 1
Subcategory: I/O Modules
Tradename: ControlByWeb
Unit Weight: 141.748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-417™ Analog Output Modules

ControlByWeb X-417™ Analog Output Modules are industrial analog output controllers with up to 5 individually programmable outputs. For easy selection, the model numbers correspond with the number of outputs available, such as the X-417:1-I with a single input or the X-417:3-I with 3 outputs. This modular approach enables cost-effective scaling because designers can choose only the channels needed for an application. CBW X-417 Analog Output Modules operate as stand-alone devices with an embedded GUI logic builder and browser-based interface. The modules also integrate seamlessly with SCADA, PLC, and OEM systems via open protocols, eliminating licensing fees.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$390.06 $390.06