X-418-I

ControlByWeb
1035-X-418-I
X-418-I

Mfr.:

Description:
I/O Modules X-418 8-channel analog input module with configurable 16-bit analog inputs, voltage ranges, 4-20mA on inputs 1-4, browser-based setup, and data logging. (standard Ethernet/DC-powered model).

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ControlByWeb
Product Category: I/O Modules
RoHS:  
Brand: ControlByWeb
Maximum Operating Temperature: + 65.5 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: I/O Modules
Series: 400 Series
Factory Pack Quantity: 1
Subcategory: I/O Modules
Tradename: ControlByWeb
Unit Weight: 141.748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-418™ 8-Channel Analog Input Modules

ControlByWeb X-418™ 8-Channel Analog Input Modules offer an industrial-grade design with 8 configurable analog-to-digital channels for monitoring process variables such as tank or bin levels, pressure, flow, current, and more. These analog input controllers function as stand-alone devices with an embedded GUI logic builder and browser-based dashboards. The X-418 devices also offer seamless integration with SCADA, PLC, and IIoT platforms via open protocols, eliminating licensing fees or vendor lock-in. CBW X-418 8-Channel Analog Input Modules are designed to deliver accurate, scalable sensor monitoring, making them ideal for OEM equipment, utilities, power-over-Ethernet (PoE) weather stations, and process automation environments.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$400.06 $400.06