X-WR-441-I

ControlByWeb
1035-X-WR-441-I
X-WR-441-I

Mfr.:

Description:
I/O Controllers WebRelay single relay and input module with browser-based interface, open REST API, 1 relay, 1 digital input, data logging, and 400-Series firmware capabilities. (standard Ethernet/DC-powered model).

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ControlByWeb
Product Category: I/O Controllers
RoHS:  
DIN Rail Mount
400 Series
Brand: ControlByWeb
Packaging: Bulk
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: ControlByWeb
Unit Weight: 141.748 g
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
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WebRelay™ Single Relay & Input Modules

ControlByWeb WebRelay™ Single Relay and Input Modules feature updated firmware and optional Wi-Fi® or cellular connectivity, delivering robust remote relay control at the edge of systems. These WebRelay devices are engineered for industrial reliability and flexible deployment without licensing fees or vendor lock-in. The streamlined browser-based interface and open REST API seamlessly integrate with PLCs, SCADA platforms, and IIoT applications. CBW WebRelay Single Relay and Input Modules can be deployed as stand-alone controllers or as part of a larger automation network. Either format provides dependable performance in commercial, industrial, and OEM environments.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$200.02 $200.02