X-WR-4R3-E

ControlByWeb
1035-X-WR-4R3-E
X-WR-4R3-E

Mfr.:

Description:
Industrial Relays Four-relay controller with browser-based interface and no-code logic builder for programmable relay control in industrial and commercial applications.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ControlByWeb
Product Category: Industrial Relays
RoHS:  
DIN Rail Mount
400 Series
Bulk
Brand: ControlByWeb
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: ControlByWeb
Unit Weight: 141.748 g
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
8537109000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Original WebRelay-Quad™ 4-Relay Modules

ControlByWeb Original WebRelay-Quad™ 4-Relay Modules are designed to provide a fast, easy, and cost-effective way to remotely control equipment over an IP network, including the Internet. These modules feature a simple user interface and a no-code logic builder, making them extremely user-friendly programmable logic controllers. The WebRelay-Quad modules are ideal for manual or automated relay control via the included open REST API or by using Modbus TCP/IP communication. CBW Original WebRelay-Quad 4-Relay Modules are versatile and fit an array of applications, including industrial control, security lock systems, remote control, and remote reset.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$230.03 $230.03

Similar Product

ControlByWeb X-WR-444-E
ControlByWeb
I/O Controllers WebRelay-Quad remote relay controller with 4 web-controlled relays, browser-based logic builder, open API, Modbus TCP/IP and MQTT support. (PoE/Ethernet model).
New Product: New from this manufacturer.