DCP-HD19T-HD

Conxall / Switchcraft
502-DCP-HD19T-HD
DCP-HD19T-HD

Mfr.:

Description:
HDMI, Displayport & DVI Connectors Old PN: DCP-HDMIT-HD, *HDMI-Style Panel Connector to 20 Pin Header-Threaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.13 $928.25
$36.98 $3,698.00
$36.34 $9,085.00
500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
Data-Con-X
Brand: Conxall / Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Tradename: Data-Con-X
Part # Aliases: DCP-HDMIT-HD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
ECCN:
EAR99

Data-Con-X HDMI Weathertight Connectors

CONXALL Data-Con-X HDMI Weathertight Connectors are sealed to IP67 and IP68 NEMA 250 (6P) when the panel connector is rear-mounted and mated to the cable. Feed-thru termination on the panel allows for easy field installation, and the connectors are available in a quick-connect bayonet or threaded-style interface. CONXALL Data-Con-X HDMI Weathertight Connectors are rated at Mil-Std 202G method 106G for moisture resistance, Mil-Std 202G Method 302 for insulation resistance, Mil-Std 202G Method 107G for thermal shock, and Mil-Std 202G Method 201A for vibration. These RoHS-compliant connectors are ideal for sealed data transmission, military, GPS, and medical applications.

Data-Con-X Sealed Connectors

CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.