W7C82-6PG-P-300

Conxall / Switchcraft
502-W7C82-6PG-P-300
W7C82-6PG-P-300

Mfr.:

Description:
Standard Circular Connector PosLck Pnl Mnt#16#22 Sdr Cont6MPins 300

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.75 $18.75
$17.65 $176.50
$14.83 $370.75
$13.61 $1,361.00
$13.20 $3,300.00
$12.75 $6,375.00
$12.20 $12,200.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Connectors
6 Position
Pin (Male)
Panel
Solder Cup
Insta-Click
Bulk
Brand: Conxall / Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Mini-Con-X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
ECCN:
EAR99