106XMPL035MG19

Cornell Dubilier - CDE
598-106XMPL035MG19

106XMPL035MG19

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 35VDC 10uF 20% 7.3x4.3x1.9mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 3500   Multiples: 3500

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
$1.59 $5,565.00
$1.58 $11,060.00

Similar Products

Product Attribute Attribute Value
Cornell Dubilier
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
10 uF
35 VDC
SMD/SMT
7.3 mm
4.3 mm
Aluminum Polymer Capacitors
20 %
40 mOhms
1.8 A
- 55 C
+ 105 C
1.9 mm
XMPL
Reel
Brand: Cornell Dubilier - CDE
Leakage Current: 105 uA
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors