AHA226M63F24T-F

Cornell Dubilier - CDE
598-AHA226M63F24T-F

AHA226M63F24T-F

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 22uF 63V AEC-Q200

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.11 $1.11
$0.832 $8.32
$0.671 $67.10
$0.553 $276.50
$0.546 $546.00
$0.536 $1,340.00
$0.483 $12,075.00

Similar Products

Product Attribute Attribute Value
Cornell Dubilier
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
22 uF
63 VDC
8 mm
10.2 mm
2000 Hour
High Temp Electrolytic Capacitors
20 %
- 55 C
+ 105 C
10 mm
AHA
AEC-Q200
Brand: Cornell Dubilier - CDE
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT