88T-0.75X36

Corning
517-88T-0.75X36
88T-0.75X36

Mfr.:

Description:
Adhesive Tapes 80611009228 88T-0.75X36 (3/4"X36') VINYL TAPE (180)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 180   Multiples: 180
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 180)
$4.24 $763.20

Product Attribute Attribute Value Select Attribute
Corning
Product Category: Adhesive Tapes
RoHS:  
Tapes
0.75 in
19 mm
3 ft
914.4 mm
Brand: Corning
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Reel
Product Type: Tape
Factory Pack Quantity: 180
Subcategory: Supplies
Part # Aliases: 05113870878 80611009228
Unit Weight: 11.703 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919109900
CAHTS:
3926909990
USHTS:
3919102055
JPHTS:
392690029
KRHTS:
3919100000
TARIC:
3926909790
MXHTS:
3919100100
ECCN:
EAR99