BRDS60-R

Cosel
436-BRDS60-R
BRDS60-R

Mfr.:

Description:
DC/DC Converters - SMD 4.5-14Vin 0.7-2V 60A Non Iso. Pos. Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
120 W
700 mV to 2 V
60 A
33 mm (1.299 in)
23 mm (0.906 in)
7.87 mm (0.31 in)
Industrial
+ 85 C
- 40 C
BR
Brand: Cosel
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Bulk
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BRDS Non-Isolated POL-Type DC-DC Converters

Cosel BRDS Non-Isolated POL-Type DC-DC Converters offer a PMBus interface for programming, margining, and telemetry. The small, high-efficiency, single-output converters feature a wide input voltage range of 4.5V to 14.0V with fast transient responses using robust control. The BRDS components provide built-in overcurrent and thermal protection (auto-recovery type) functions while operating in a -40°C to +85°C temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.99 $60.99
$58.93 $294.65
$57.91 $579.10
$57.43 $1,435.75
$56.99 $2,849.50
$56.56 $5,656.00
500 Quote