PJMA1000F-12-F4

Cosel
436-PJMA1000F-12-F4
PJMA1000F-12-F4

Mfr.:

Description:
Power Supplies - Chassis Mount 1008W 12V 84A Low Speed Fan

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$374.96 $374.96
$374.95 $3,749.50
$372.60 $9,315.00
50 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
RoHS:  
1.008 kW
85 VAC to 264 VAC
1 Output
12 VDC
84 A
Enclosed
4 kVAC
85 %
Medical
240 mm (9.449 in)
150 mm (5.906 in)
61 mm (2.402 in)
PJMA
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 150 mm x 61 mm x 24 0mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Modular Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC to DC Power Supplies Medical Type
Unit Weight: 2.8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PJMA300F 300W AC-DC Medical Power Supplies

Cosel PJMA300F 300W AC-DC Medical Power Supplies are available in four output voltage ratings of 12V, 24V, 36V, and 48V. PJMA300F power supplies feature a universal input range of 85VAC to 264VAC and comply with international safety standards. This series also complies with 2MOPP and 1MOPP safety requirements. The PJMA300F models are designed for demanding medical applications and are suitable for body floating (BF) applications. Cosel PJMA300F AC-DC Medical Power Supplies are ideal for medical applications that require robust and highly reliable power supplies. 

PJMA Medical AC-DC Power Supplies

Cosel PJMA Medical AC-DC Power Supplies are robust, reliable 600W and 1000W enclosed type units designed for demanding medical applications. The series offers a wide universal input range of 85VAC to 264VAC and complies with international safety standards. The input / output isolation complies with 2MOPP requirements. Other features include 4kV isolation, harmonic attenuator (complies with IEC61000-3-2 class A), and low power consumption at no load. Four single output voltages are available as standard in each enclosed unit. The output voltage can be adjusted via the built-in potentiometer. Cosel PJMA Medical AC-DC Power Supplies provide inrush current limiting circuitry, overcurrent and overvoltage protection, as well as thermal protection. The units come with a five-year warranty.