STMGFS152405-JN1

Cosel
436-STMGFS152405-JN1
STMGFS152405-JN1

Mfr.:

Description:
DC/DC Converters - Chassis Mount Valued added PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$84.03 $84.03
$80.48 $402.40
$80.20 $802.00
$79.67 $1,991.75
$79.35 $3,967.50
$79.07 $7,907.00
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
15 W
24 V
9 V
36 V
5 V
3 A
1.5 kV
94 mm
53.3 mm
27.9 mm
Industrial
STMG
Brand: Cosel
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99