STMGFW154812-R

Cosel
436-STMGFW154812-R
STMGFW154812-R

Mfr.:

Description:
DC/DC Converters - Chassis Mount Valued added PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
2 Output
15.6 W
12 V
650 mA
24 V
650 mA
1.5 kV
93 mm
52 mm
27 mm
Industrial
+ 70 C
- 20 C
STMG
Brand: Cosel
Dimensions: 52 mm x 27 mm x 93 mm
Input Voltage: 18 V to 76 V
Mounting Style: Chassis
Packaging: Bulk
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.85 $77.85
$75.19 $375.95
$74.13 $741.30
$73.48 $1,837.00
$72.91 $3,645.50
$72.37 $7,237.00
250 Quote