SUCS102415B

Cosel
436-SUCS102415B
SUCS102415B

Mfr.:

Description:
DC/DC Converters - SMD 10W 15V 0.8A SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.41 $39.41
$38.63 $193.15
$38.24 $382.40
$38.23 $955.75
$38.18 $1,909.00
$38.13 $3,813.00
$38.09 $9,522.50
500 Quote

Possible Replacement

Cosel MUS102415B
Cosel
DC/DC Converters - SMD 10.5W 18-36Vin 15Vout 0.7A SMD
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
12 W
24 V
18 V
36 V
15 V
800 mA
500 V
40.6 mm
22.86 mm
7.62 mm
Industrial
SU
Brand: Cosel
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99