SUW30515BP

Cosel
436-SUW30515BP
SUW30515BP

Mfr.:

Description:
DC/DC Converters - SMD 3W 4.5-9Vin +/-15Vout 0.1A SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.57 $17.57
$17.22 $86.10
$17.21 $172.10
$17.18 $429.50
$17.15 $857.50
$17.13 $1,713.00
$17.11 $4,277.50
$17.10 $8,550.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
3 W
5 V
4.5 V
9 V
15 V
100 mA
- 15 V
100 mA
500 V
24 mm
15.1 mm
6.5 mm
Industrial
SU
Brand: Cosel
Dimensions: 24 mm x 6.5 mm x 15.1 mm
Input Voltage: 4.5 V to 9 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99