CMU2236-R040-00PN0U0A31Q

Cree LED
941-2236R04PN0U0A31Q
CMU2236-R040-00PN0U0A31Q

Mfr.:

Description:
White LEDs XLamp CMU LED White Pro9 White 31Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.68 $15.68
$14.90 $149.00
$14.47 $578.80
$13.33 $1,599.60
$12.12 $3,393.60
$11.35 $5,902.00
$10.46 $10,460.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
3100 K
5430 lm
90
115 deg
2.64 A
34.4 V
28 mm
28 mm
1.5 mm
Yellow
22 mm
Round
CMU2236
Tray
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: 22 mm Optical Source
Product Type: White LEDs
Factory Pack Quantity: 40
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99