XPGDPR-LW-0000-00H01

Cree LED
941-XPGDPRLW00000H01
XPGDPR-LW-0000-00H01

Mfr.:

Description:
Single Colour LEDs PHOTO RED EMITTING LED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,751

Stock:
1,751 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.24 $3.24
$3.07 $30.70
$2.99 $149.50
$2.76 $276.00
$2.50 $625.00
$2.34 $1,170.00
Full Reel (Order in multiples of 1000)
$2.16 $2,160.00
25,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
SMD-2
645 nm
Photo Red
550 mW
350 mA
1.87 V
3 W
Colorless
3.06 mm
Dome
Water Clear
XP-G3
Reel
Cut Tape
MouseReel
Brand: Cree LED
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® XP-G3 Horizon LEDs

Cree LED XLamp® XP-G3 Horizon LEDs are horticulture-specific beam shapes and offer 70° and 90° options with the Horizon technology. The term XP-G3 Horizon denotes the XP-G3 Horizon LEDs without regard to the viewing angle or color. These LEDs spread light output towards the sides to illuminate plants and allow horticultural luminaires to be placed closer to the plant canopy without causing damage. With proper design, Horizon LEDs enable higher system efficiency and lower costs for horticulture lighting. The XLamp® XP-G3 Horizon LEDs are ideal for indoor and vertical horticulture.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.