83268611

Crouzet
874-83268611
83268611

Mfr.:

Description:
Basic / Snap Action Switches V3D 0.1A NC HI-FRC SLDR PLNGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Quantities greater than 449 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.06 $2.06
$1.99 $19.90
$1.93 $48.25
$1.86 $93.00
$1.80 $180.00
$1.76 $440.00
$1.70 $850.00
$1.65 $1,650.00

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
V3D
Miniature
SPST-NC
ON - (OFF), OFF - (ON)
Plunger, Pin
50 mA
250 VAC
24 VDC
1 N
Solder Lug
Chassis Mount
IP40
Actuator Style: Round
Brand: Crouzet
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 20 C
Product: Accessories
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

V3D Miniature Microswitches

Crouzet V3 Series are high-precision, snap-action Miniature Microswitches. These switches have a long mechanical life are can operate at temperatures up to +125ºC. The series offers an extensive choice of actuators and has multiple position fitting options. A dual current version is available as well. The V3 range is suitable for a wide array of applications including off-road vehicles, electrical equipment, HVAC, pumps, valves, actuators, and conveyors.