CMXE100D6

Crydom
558-CMXE100D6

CMXE100D6

Mfr.:

Description:
Solid State Relays - PCB Mount SSR SPST-NO 100VDC 6A SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

40

Factory Lead Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.17 $51.17
$48.73 $487.30
$46.51 $2,790.60
$45.14 $4,514.00

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
Bulk
PCB Mount
6 A
100 VDC
1 Form A (SPST-NO)
20 VDC to 28 VDC
SIP-4
MOSFET
12 mA
- 30 C
+ 80 C
43.1 mm (1.697 in)
7.6 mm (0.299 in)
25.4 mm (1 in)
CMX
Brand: Crydom
Contact Form: SPST (1 Form A)
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Solder Pin
Type: Thin Profile
Unit Weight: 11 g