DRTH06D06

Crydom
558-DRTH06D06
DRTH06D06

Mfr.:

Description:
Time Delay & Timing Relays 80-240VAC/DC 1-60VDC 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$93.69 $93.69
$89.24 $892.40
$85.19 $4,259.50
$82.68 $8,268.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Time Delay & Timing Relays
RoHS:  
REACH - SVHC:
Hand Dial
Screw
60 VDC
6 A
S1DR Timer
Each
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mode of Operation: Interval
Mounting Style: DIN Rail Mount
Product Type: Timing Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
ECCN:
EAR99

SeriesOneDR Solid-State Relay Timers

Crydom / Sensata SeriesOneDR Solid-State Relay Timers are housed in an 11mm-wide DIN rail-mounted package, making it a compact, slim multifunction DIN rail solid-state output timer. Eighteen possible timing variations are provided by combining Crydom's solid state relay technology with eight microprocessor-based timing functions. The series is available with either 6A/24VAC to 280VAC output rating or 6A/1VDC to 60VDC output rating, both at +40°C ambient temperature. These timers are ideal for use in control panels for direct control of contactors, solenoids, motors, heaters, and lights.