SM-OAC5AR

Crydom
558-SM-OAC5AR
SM-OAC5AR

Mfr.:

Description:
I/O Modules I/O MODULES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.94 $65.94
$60.41 $604.10
$60.39 $3,019.50

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: I/O Modules
RoHS:  
REACH - SVHC:
Analog Output Modules
2.75 V to 8 V
20 mA
24 VAC to 280 VAC
3.5 A
Black
AC
Plug-In
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Each
Product Type: I/O Modules
Series: SM
Factory Pack Quantity: 25
Subcategory: I/O Modules
Unit Weight: 31.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99