CVHD-950X-125.000

Crystek Corporation
549-CVHD950X-125.000
CVHD-950X-125.000

Mfr.:

Description:
VCXO Oscillators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184
Can Dispatch Immediately
On Order:
500
Expected 2026/03/30
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.95 $24.95
$21.55 $215.50
$20.47 $511.75
$19.47 $973.50
$18.65 $1,865.00
$18.40 $4,600.00
$17.95 $8,975.00

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: VCXO Oscillators
RoHS:  
VCXO
125 MHz
20 PPM
15 pF
3 V
3.6 V
CMOS
SMD/SMT
- 40 C
+ 85 C
14 mm
5.3 mm
9 mm
CVHD-950
Brand: Crystek Corporation
Current Rating: 25 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 1
Subcategory: Oscillators
Unit Weight: 1.842 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99