OLS500D3

Cynergy3
285-OLS500D3
OLS500D3

Mfr.:

Description:
Level Sensors LLS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.36 $58.36
$55.57 $555.70
$53.07 $2,653.50
$51.52 $5,152.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors
RoHS:  
M10
2.5 mA
20 bar
Optical liquid level sensor
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting: Thread
Operating Supply Voltage: 15 V
Output Configuration: Push Pull
Pressure Type: Optical
Product Type: Liquid Level Sensors
Series: OLS5
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9032896085
TARIC:
9032890090
ECCN:
EAR99

OLSx Optical Liquid Level Sensors

Cynergy3 / Sensata OLSx Series Optical Liquid Level Sensors are designed for single-point liquid level detection. The cost-effective sensors feature an infrared emitter and detector aligned within a cone for optimum optical coupling. The units offer a transistor output that allows users to configure the output to meet particular applications. Cynergy3 / Sensata OLSx Series Optical Liquid Level Sensors are available in M10x1, M12x1, and 1/4"NPT external mount threads.