IP243712-1

DB Unlimited
497-IP243712-1
IP243712-1

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Piezo Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,793

Stock:
1,793 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.86 $3.86
$3.04 $30.40
$2.76 $69.00
$2.58 $129.00
$2.33 $233.00
$2.28 $570.00
$2.06 $1,030.00
$2.05 $2,050.00

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: DB Unlimited
Current Rating: 8 mA
Diameter: 24 mm
Dimensions: 24 mm x 18 mm
Frequency: 3.7 kHz
Height: 18 mm
Mounting Style: Through Hole
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: IP
Sound Pressure Level: 100 dBA
Factory Pack Quantity: 50
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Single
Type: Piezoelectric
Voltage Rating: 12 V
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
CAHTS:
8543890000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99