MM042602-6

DB Unlimited
497-MM042602-6
MM042602-6

Mfr.:

Description:
MEMS Microphones Digital MEMS Mic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.11 $2.11
$1.66 $16.60
$1.51 $37.75
$1.41 $70.50
$1.34 $134.00
$1.33 $399.00
$1.24 $620.00
$1.20 $1,200.00
$1.19 $5,950.00

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: MEMS Microphones
RoHS:  
MM
- 26 dB
3 dB
58 dB
100 Hz to 7 kHz
700 uA
2 V
- 40 C
+ 100 C
Digital
Bottom
4 mm
3 mm
1 mm
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 58 dBA
Factory Pack Quantity: 100
Subcategory: Microphones
Technology: MEMS
Termination Style: SMD/SMT
Type: Digital MEMS Microphone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8518104000
TARIC:
8518103090
ECCN:
EAR99

Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.